- RS-stocknr.:
- 848-4162
- Fabrikantnummer:
- LP-CC-5
- Fabrikant:
- Eaton
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 43,89
(excl. BTW)
€ 53,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 43,89 |
5 - 24 | € 41,61 |
25 - 49 | € 38,54 |
50 - 99 | € 36,82 |
100 + | € 33,75 |
- RS-stocknr.:
- 848-4162
- Fabrikantnummer:
- LP-CC-5
- Fabrikant:
- Eaton
Wetgeving en compliance
Niet conform
Productomschrijving
Eaton Cartridge Fuse, 5 A Current Rating, 10 x 38mm Fuse Sise - LP-CC-5
This Eaton cartridge fuse is available with a current rating of 5A and a sise of 10 x 38 mm. It offers ultimate protection with time-delay features, ensuring safety in electrical applications. The fuse is designed to provide efficient current-limiting performance, making it ideal for various industrial settings.
Features & Benefits
• Current rating of 5A, suitable for small horsepower motor circuits
• 10 x 38 mm cartridge fuse, ensuring a compact and space-saving design
• Voltage rating of 150V DC, 600V AC, meeting diverse electrical requirements
• Time-delay of 12 seconds minimum at 200% of rated current, preventing unwanted fuse openings
• Offers fast short-circuit protection and dual-element time-delay performance
• 10 x 38 mm cartridge fuse, ensuring a compact and space-saving design
• Voltage rating of 150V DC, 600V AC, meeting diverse electrical requirements
• Time-delay of 12 seconds minimum at 200% of rated current, preventing unwanted fuse openings
• Offers fast short-circuit protection and dual-element time-delay performance
Applications
• Can be used for branch circuit protection in automation systems
• Ideal for use in electronic equipment and control panels
• Suitable for small motor circuits in industrial machinery
• Offers reliable protection in electrical distribution boards
• Ideal for use in electronic equipment and control panels
• Suitable for small motor circuits in industrial machinery
• Offers reliable protection in electrical distribution boards
Can it provide protection for small horsepower motor circuits?
Yes, it offers superior protection for small motors in industrial applications.
Will it prevent unwanted fuse openings from surge currents?
The time-delay feature avoids unnecessary interruptions due to surge currents.
Is it suitable for automation and electronics industries?
Yes, the cartridge fuse is designed to meet the needs of automation and electronics sectors.
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 5A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 150 V dc, 600V ac |
Body Material | Melamine |
UL Class | CC |
- RS-stocknr.:
- 848-4162
- Fabrikantnummer:
- LP-CC-5
- Fabrikant:
- Eaton