- RS-stocknr.:
- 851-1839
- Fabrikantnummer:
- GLD-10
- Fabrikant:
- Eaton Bussmann Series
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 851-1839
- Fabrikantnummer:
- GLD-10
- Fabrikant:
- Eaton Bussmann Series
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- CN
Productomschrijving
GLA/GLD Series
Professional range of Cooper Bussmann specialist fuses from the GLA/GLD series. The fuses are typically uses for power electronic circuits.
Pin-Indicating
Note
For visual indication use Cooper Bussmann panel-mounted fuseholder HLD
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Fibre |
UL Class | UL 248-14 |
Series | GLD |
- RS-stocknr.:
- 851-1839
- Fabrikantnummer:
- GLD-10
- Fabrikant:
- Eaton Bussmann Series