- RS-stocknr.:
- 914-4418
- Fabrikantnummer:
- ATMR15
- Fabrikant:
- Mersen
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 9,15
(excl. BTW)
€ 11,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 9,15 |
5 - 9 | € 8,70 |
10 - 19 | € 8,25 |
20 - 49 | € 7,81 |
50 + | € 7,44 |
- RS-stocknr.:
- 914-4418
- Fabrikantnummer:
- ATMR15
- Fabrikant:
- Mersen
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- MX
Productomschrijving
ATMR Fast Acting Class CC
Product description
The Mersen ATMR fuses are the smallest dimension 600 V ac/dc fuses suitable for branch circuit protection. The ATMR provides current limiting protection to general circuits and are a common choice for the protection of control circuits and control transformers.
The Mersen ATMR fuses are the smallest dimension 600 V ac/dc fuses suitable for branch circuit protection. The ATMR provides current limiting protection to general circuits and are a common choice for the protection of control circuits and control transformers.
Features and Benefits
Fast Acting protection.
600 V ac/dc.
Highly Current limiting.
Fast Acting protection.
600 V ac/dc.
Highly Current limiting.
Product Application Information
The Mersen ATMR fuse is ideally suited to the protection of control circuits, lighting, general loads and branch circuit protection.
The Mersen ATMR fuse is ideally suited to the protection of control circuits, lighting, general loads and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | GMG |
Application Category | CC |
UL Class | UL 248-4 |
Series | ATMR |