RS PRO Swivel Castor, 70 kg Capacity, 100 mm Wheel, Rubber
- RS-stocknr.:
- 828-6299
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,33
(excl. BTW)
€ 19,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 155 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 16,33 |
| 5 - 9 | € 15,99 |
| 10 + | € 15,68 |
*prijsindicatie
- RS-stocknr.:
- 828-6299
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Roller Bearing | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Brakes No | ||
Overall Height 128mm | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Roller Bearing | ||
- Land van herkomst:
- CN
RS PRO Swivel Swivel Castor, 70 kg Load Capacity, 100 mm Wheel Diameter
Need to move stock around a large area? This swivel castor from RS PRO is designed to carry loads of up to 70 kg. It's often found in commercial environments such as industrial plants, food processing facilities and large warehouses.
Manufactured from rubber, this durable wheel won't damage floors – whether they're made from tiles, wood or concrete. The impact-resistant component is fitted with a pressed-steel top plate that can withstand the knocks and scrapes of daily life. It comes with four pre-drilled holes, which means it's fast and easy to install.
This reliable swivel castor rotates in all directions, for low-effort steering. The wheel is also fitted with a roller bearing to hold it firmly in place. You'll often find this component transporting engineering equipment, electronics and food.
Features and Benefits
• General-purpose application
• Top-plate fitting features
• Fixing centres of 80 x 60 mm
• Fixing hole size of 8 mm
• Fixing-plate dimensions of 102 x 84 mm
• Overall height of 128 mm
• Roller-bearing hub bearing type
• No brake
• Load capacity of 70 kg
• Plate mounting type
• Four fixing holes
• Swivel rotation
• Rubber tyre material
• Light-duty weight class
• Wheel diameter of 100 mm
• Wheel width of 24 mm
Gerelateerde Links
- RS PRO Swivel Castor Wheel 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber