LAG Fixed Castor Wheel, 370kg Capacity, 175mm Wheel
- RS-stocknr.:
- 837-1369
- Fabrikantnummer:
- 39186
- Fabrikant:
- LAG
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 837-1369
- Fabrikantnummer:
- 39186
- Fabrikant:
- LAG
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
| Merk | LAG | |
| Wheel Diameter | 175mm | |
| Load Capacity | 370kg | |
| Mounting Type | Plate | |
| Includes Brake | No | |
| Overall Height | 215.5mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Tyre Material | Aluminium | |
| Fixing Centres | 105 x 75 mm, 105 x 80mm | |
| Fixing Plate Dimensions | 135 x 110mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Alles selecteren | ||
|---|---|---|
Merk LAG | ||
Wheel Diameter 175mm | ||
Load Capacity 370kg | ||
Mounting Type Plate | ||
Includes Brake No | ||
Overall Height 215.5mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Tyre Material Aluminium | ||
Fixing Centres 105 x 75 mm, 105 x 80mm | ||
Fixing Plate Dimensions 135 x 110mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 10mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- Land van herkomst:
- IT