OEP ABS Linear Power Supply Linear Power Supply for use with Industries
- RS-stocknr.:
- 470-9616
- Fabrikantnummer:
- PS2118
- Fabrikant:
- OEP
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 62,02
(excl. BTW)
€ 75,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 62,02 |
| 5 - 9 | € 60,30 |
| 10 - 24 | € 58,68 |
| 25 - 49 | € 57,13 |
| 50 + | € 55,66 |
*prijsindicatie
- RS-stocknr.:
- 470-9616
- Fabrikantnummer:
- PS2118
- Fabrikant:
- OEP
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
| Merk | OEP | |
| Product Type | Linear Power Supply | |
| For Use With | Industries | |
| Material | ABS | |
| Supply Voltage | 230V | |
| Depth | 116mm | |
| Height | 54mm | |
| Width | 69mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Linear Power Supply | |
| Alles selecteren | ||
|---|---|---|
Merk OEP | ||
Product Type Linear Power Supply | ||
For Use With Industries | ||
Material ABS | ||
Supply Voltage 230V | ||
Depth 116mm | ||
Height 54mm | ||
Width 69mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Linear Power Supply | ||
- Land van herkomst:
- GB
OEP Regulated Linear CCTV Power Supply
Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated up to 1A and protected by an internal overload thermal cut-out (non-resettable).
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Gerelateerde Links
- OEP ABS Linear Power Supply Linear Power Supply for use with Industries
- OEP Linear Power Supply 28V, 1 A Output 24V
- OEP Linear Power Supply 20V ac, 1 A Output 12V
- OEP 4 Output Linear Power Supply 230V ac, 1 A Output 24V
- OEP 2 Output Linear Power Supply 9.6 W
- OEP Open Frame Linear Power Supply 27V ac, 1 A Output 24V dc
- OEP Encapsulated 2 Output Linear Power Supply 253V 15 W
- ABUS Security-Center Power Supply Plug In Power Supply for use with International Use