Sure24 MDS-4304KM-D 43 in UHD Display CCTV Monitor
- RS-stocknr.:
- 192-628
- Fabrikantnummer:
- MDS-4304KM-D
- Fabrikant:
- Sure24
Subtotaal (1 eenheid)*
€ 2.724,14
(excl. BTW)
€ 3.296,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.724,14 |
*prijsindicatie
- RS-stocknr.:
- 192-628
- Fabrikantnummer:
- MDS-4304KM-D
- Fabrikant:
- Sure24
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
| Merk | Sure24 | |
| Product Type | CCTV Monitor | |
| Screen Size | 43 in | |
| Monitor Type | UHD Display | |
| Colour or Monochrome Display | Colour | |
| Screen Resolution | 3840 x 2160 pixel | |
| Video Input Connection | 2 x USB, RJ45, HDMI, 1 x TF card | |
| Power | 75W | |
| Horizontal Angle of View | 178° | |
| Vertical Angle of View | 178° | |
| Supply Voltage | 110V, 240V | |
| Standards/Approvals | RoHS, FCC-DOC, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Sure24 | ||
Product Type CCTV Monitor | ||
Screen Size 43 in | ||
Monitor Type UHD Display | ||
Colour or Monochrome Display Colour | ||
Screen Resolution 3840 x 2160 pixel | ||
Video Input Connection 2 x USB, RJ45, HDMI, 1 x TF card | ||
Power 75W | ||
Horizontal Angle of View 178° | ||
Vertical Angle of View 178° | ||
Supply Voltage 110V, 240V | ||
Standards/Approvals RoHS, FCC-DOC, CE | ||
- Land van herkomst:
- CN
The Sure24 Smart Display features a stunning 3840 x 2160 resolution, perfect for network advertising and presentations. It features a robust metal housing with a super narrow bezel design, ensuring durability and an elegant appearance. Powered by a quad-core Cortex-A55 processor and running on Android 10, it offers smooth performance with 2GB RAM and 16GB storage.
Robust metal housing
Wireless connection
Intelligent split screen
Super narrow bezel design
Gerelateerde Links
- Sure24 MDS-5504KM-D 55 in UHD Display CCTV Monitor
- Sure24 MDS-5004KM-D 50 in UHD Display CCTV Monitor
- Hikvision DS-D5043U3-1VOS 43 in UHD Display Monitor
- Sure24 CP-TM7PRO-1 7 in CCTV Test Monitor CCTV Monitor
- Sure24 TFT5 5 in LCD CCTV Monitor
- Hikvision DS-D5055U3-1VOS 55 in UHD Display Monitor
- Hikvision DS-D5050U3-1VOS 50 in UHD Display Monitor
- Sure24 Indoor Dummy CCTV Camera