Goodfellow Ceramic Ceramic Sheet 100 mm x 100mm x 500 μm
- RS-stocknr.:
- 139-828
- Fabrikantnummer:
- 479-447-56
- Fabrikant:
- Goodfellow
Subtotaal (1 eenheid)*
€ 240,20
(excl. BTW)
€ 290,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 240,20 |
*prijsindicatie
- RS-stocknr.:
- 139-828
- Fabrikantnummer:
- 479-447-56
- Fabrikant:
- Goodfellow
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
| Merk | Goodfellow | |
| Product Type | Ceramic Sheet | |
| Material | Ceramic | |
| Length | 100mm | |
| Width | 100mm | |
| Thickness | 500μm | |
| Colour | White | |
| Density | 2.52g/cm³ | |
| Thermal Conductivity | 1.46W/mK | |
| Compressive Strength | 345MPa | |
| Maximum Operating Temperature | 1000°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Goodfellow | ||
Product Type Ceramic Sheet | ||
Material Ceramic | ||
Length 100mm | ||
Width 100mm | ||
Thickness 500μm | ||
Colour White | ||
Density 2.52g/cm³ | ||
Thermal Conductivity 1.46W/mK | ||
Compressive Strength 345MPa | ||
Maximum Operating Temperature 1000°C | ||
Standards/Approvals No | ||
Vrijgesteld
The Macor machinable glass ceramic is recognized worldwide to be a major technological innovation, as well as a technical solution for a wide range of industrial applications. Its composition comprises 55% fluorophlogopite mica and 45% borosilicate glass. Cornings unique production process results in Macors microstructure that is a key to its versatile properties.
Easily machinable
Withstands high temperatures
Low thermal conductivity
Holds tight tolerances
Electrical insulator
Zero porosity and no outgassing
Gerelateerde Links
- Goodfellow Ceramic Ceramic Sheet 100 mm x 100mm x 1 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 10 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 6 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 3 mm
- Goodfellow Metal Sheet 100 mm x 100mm, 1 mm Thick
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 50 mm x 50mm x 1 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 50 mm x 50mm x 2 mm
- Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 0.5 mm