InnoDisk 3TE6, 1 TB CFexpress Card, 3D TLC
- RS-stocknr.:
- 252-3043
- Fabrikantnummer:
- DECFX-01TDD1KCAQFW
- Fabrikant:
- InnoDisk
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 252-3043
- Fabrikantnummer:
- DECFX-01TDD1KCAQFW
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Memory Size | 1TB | |
| Product Type | CFexpress Card | |
| NAND Type | 3D TLC | |
| Series | 3TE6 | |
| Read Speed | 1600Mbps | |
| Write Speed | 1450Mbps | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Memory Size 1TB | ||
Product Type CFexpress Card | ||
NAND Type 3D TLC | ||
Series 3TE6 | ||
Read Speed 1600Mbps | ||
Write Speed 1450Mbps | ||
- Land van herkomst:
- TW
The InnoDisk CFexpress 3TE6 adopts CFexpress Version 2.0 type B Form-Factor. With PCIe interface and TLC NAND Flash, CFexpress 3TE6 supports PCIe Gen III x2 and is compliant with NVM 1.3, providing excellent top and sustained performance. Moreover, it adopts TLC NAND Flash providing high endurance and reliability. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-end Data Path Protection that secures the data transmission between host system and NAND Flash. Innodisk CFexpress 3TE6 is a small and removable memory card providing low latency and extreme speed but with low power consumption. It is ideal for gaming, edge computing and professional digital recording.
PCIe Gen. III x2, NVMe 1.3
Excellent data transfer speed
CFexpress Type B form-factor
Zero mechanical interference
LDPC ECC engine supported
End-to-end data path protection
Support Write Protect Function