Makita UC026G Battery Chainsaw
- RS-stocknr.:
- 199-014
- Fabrikantnummer:
- UC026GZ
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 506,54
(excl. BTW)
€ 612,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 506,54 |
*prijsindicatie
- RS-stocknr.:
- 199-014
- Fabrikantnummer:
- UC026GZ
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Chainsaw | |
| Power Type | Battery | |
| Weight | 3.4kg | |
| Battery Voltage | 40V | |
| Series | UC026G | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Chainsaw | ||
Power Type Battery | ||
Weight 3.4kg | ||
Battery Voltage 40V | ||
Series UC026G | ||
- Land van herkomst:
- CN
Makita UC026G Series Chainsaw, 40cm Bar Length, 40V Battery Voltage - UC026GZ
This is a battery-powered chainsaw designed for powerful performance in various cutting tasks. Featuring a bar length of 40 cm, it is reminiscent of the capabilities of traditional 35cc class engine chainsaws while being lightweight at just 3.4 kg. Engineered for efficiency, this cordless model provides an excellent solution for both professional and domestic users.
Features & Benefits
• Brushless motor maximises cutting efficiency and performance
• Ergonomically designed handle offers comfort during extended use
• High water resistance enhances durability in various conditions
• Automatic chain lubrication system simplifies maintenance tasks
• Large oil reservoir with a viewing window allows for easy monitoring
• Auto power-off function conserves battery life and enhances safety
Applications
• Suitable for cutting firewood and logging activities
• Ideal for maintaining garden and landscape features
• Used for light to medium-duty cutting tasks in domestic and professional settings
• Effective for pruning branches and shaping trees
How does the brushless motor enhance cutting performance?
The brushless motor reduces friction and improves energy efficiency, allowing for faster cutting speeds and longer battery life, ultimately leading to increased productivity during operation.
What is the capacity of the chain oil tank and how does it facilitate usage?
The chain oil tank has a capacity of 0.2 L, which supports prolonged use without constant refilling. This feature, combined with the automatic lubrication system, ensures that the chain maintains optimal performance throughout use.
What safety features are included to prevent accidental operation?
The chainsaw is equipped with an auto power-off function that deactivates the tool when not in use, reducing the risk of accidental start-up and improving overall safety for the user.
How does the chainsaw compare to traditional petrol models in terms of usability?
This model offers similar cutting power to 35cc petrol chainsaws but with less weight and no emissions, making it easier to handle and more environmentally friendly for garden landscaping tasks.