Arcol Ohmite HS100 3R3 J, 3.3 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 136-200
- Artikelnummer Distrelec:
- 160-68-092
- Fabrikantnummer:
- HS100 3R3 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 25 meer toe om € 17,75 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,58
(excl. BTW)
€ 14,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 23 november 2026
- Plus verzending 309 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 11,58 | - |
| 25 - 49 | € 10,87 | € 17,75 |
| 50 - 99 | € 10,02 | € 78,00 |
| 100 + | € 9,39 | € 219,00 |
*prijsindicatie
- RS-stocknr.:
- 136-200
- Artikelnummer Distrelec:
- 160-68-092
- Fabrikantnummer:
- HS100 3R3 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 3.3Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 24.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 3.3Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 24.1mm | ||
- Land van herkomst:
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS100 3R3 J, 3.3 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 3R3 F, 3.3 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS10 3R3 J, 3.3 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 3R3 J, 3.3 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 3R3 J, 3.3 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 3R3 J, 3.3 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 3R3 J, 3.3 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 3R3 J, 3.3 Ω Chassis Mount Fixed Resistor