Arcol Ohmite HS300 10R J, 10 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 136-301
- Artikelnummer Distrelec:
- 160-69-124
- Fabrikantnummer:
- HS300 10R J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,51
(excl. BTW)
€ 50,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
- Plus verzending 223 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 41,51 |
| 5 - 9 | € 39,02 |
| 10 - 24 | € 35,70 |
| 25 - 49 | € 33,62 |
| 50 + | € 29,47 |
*prijsindicatie
- RS-stocknr.:
- 136-301
- Artikelnummer Distrelec:
- 160-69-124
- Fabrikantnummer:
- HS300 10R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 300W | |
| Series | HS300 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | 5°C | |
| Overall Length | 184.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 41.8mm | |
| Overall Width | 72.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Diameter | 45.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 300W | ||
Series HS300 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature 5°C | ||
Overall Length 184.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 41.8mm | ||
Overall Width 72.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Diameter 45.5mm | ||
- Land van herkomst:
- GB
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS300 220R J, 220 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 33R J, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 100R J, 100 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 1K J, 1 kΩ 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 47R J, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 25R J, 25 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 1R J, 1 Ω 300 W Aluminium Chassis Mount Resistor ±5 %