Arcol Ohmite HS25 1R J, 1 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 157-522
- Artikelnummer Distrelec:
- 301-16-033
- Fabrikantnummer:
- HS25 1R J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 10 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,52
(excl. BTW)
€ 7,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 115 stuk(s) vanaf 16 november 2026
- Plus verzending 122 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 6,52 | - |
| 10 - 24 | € 6,12 | 6% |
| 25 - 49 | € 5,61 | 13% |
| 50 - 99 | € 5,08 | 22% |
| 100 + | € 4,67 | 28% |
*prijsindicatie
- RS-stocknr.:
- 157-522
- Artikelnummer Distrelec:
- 301-16-033
- Fabrikantnummer:
- HS25 1R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Diameter | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Diameter 14.2mm | ||
- Land van herkomst:
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS25 1R J, 1 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 1R F, 1 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 15K J, 15 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 3K9 J, 3.9 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 10K J, 10 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R22 J, 220 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 100R J, 100 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 22R J, 22 Ω 25 W Aluminium Chassis Mount Resistor ±5 %