Arcol HS50 R1 J, 100 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 158-446
- Fabrikantnummer:
- HS50 R1 J
- Fabrikant:
- Arcol
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 3,82
(excl. BTW)
€ 4,62
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 3,82 |
| 25 - 49 | € 3,59 |
| 50 - 99 | € 3,32 |
| 100 + | € 3,09 |
*prijsindicatie
- RS-stocknr.:
- 158-446
- Fabrikantnummer:
- HS50 R1 J
- Fabrikant:
- Arcol
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
| Merk | Arcol | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100mΩ | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 29.7mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol | ||
Product Type Chassis Mount Resistor | ||
Resistance 100mΩ | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- Land van herkomst:
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.