Arcol Ohmite HS25 10K J, 10 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 159-607
- Fabrikantnummer:
- HS25 10K J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,61
(excl. BTW)
€ 6,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 36 stuk(s) vanaf 23 november 2026
- Plus verzending 36 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 5,61 |
| 25 - 49 | € 5,27 |
| 50 - 99 | € 4,86 |
| 100 + | € 4,55 |
*prijsindicatie
- RS-stocknr.:
- 159-607
- Fabrikantnummer:
- HS25 10K J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 10kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 10kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- Land van herkomst:
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS25 10K J, 10 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 15K J, 15 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 3K9 J, 3.9 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 1K J, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 4K7 J, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 2K2 J, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25M 10K J M303, 10 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS100 10K J, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %