Arcol Ohmite HS25 27R J, 27 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 160-758
- Artikelnummer Distrelec:
- 301-86-386
- Fabrikantnummer:
- HS25 27R J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,03
(excl. BTW)
€ 7,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 129 stuk(s) klaar voor verzending
- 752 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,03 |
| 10 - 24 | € 5,69 |
| 25 - 49 | € 5,18 |
| 50 - 99 | € 4,71 |
| 100 + | € 4,35 |
*prijsindicatie
- RS-stocknr.:
- 160-758
- Artikelnummer Distrelec:
- 301-86-386
- Fabrikantnummer:
- HS25 27R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 27Ω | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 28mm | |
| Overall Height | 14.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 27Ω | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
- Land van herkomst:
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS25 27R J, 27 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 27R J, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 27R J, 27 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 27R J, 27 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25M 27R J M303, 27 Ω 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50E3 27R F M145, 27 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50M 27R J M303, 27 Ω 50 W Resistive Resistor ±5 %
- Arcol Ohmite HS25 24R J, 24 Ω 25 W Wirewound Chassis Mount Resistor ±5 %