TE Connectivity SQMB10WB100RJ, 100 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 180-488
- Fabrikantnummer:
- SQMB10WB100RJ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 7,22
(excl. BTW)
€ 8,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.080 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,722 | € 7,22 |
| 100 - 240 | € 0,686 | € 6,86 |
| 250 - 490 | € 0,636 | € 6,36 |
| 500 - 990 | € 0,586 | € 5,86 |
| 1000 + | € 0,563 | € 5,63 |
*prijsindicatie
- RS-stocknr.:
- 180-488
- Fabrikantnummer:
- SQMB10WB100RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | SQMB | |
| Packaging | Box | |
| Package/Case | Cement Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Technology | Ceramic | |
| Automotive Standard | No | |
| Termination Style | Radial | |
| Overall Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Overall Width | 20mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series SQMB | ||
Packaging Box | ||
Package/Case Cement Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Technology Ceramic | ||
Automotive Standard No | ||
Termination Style Radial | ||
Overall Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Overall Width 20mm | ||
Standards/Approvals RoHS | ||
Overall Height 30mm | ||
The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.
Choice of styles
Bracketed types available
Wide value range
Stable TCR 300PPM/°C
Inorganic flame resistant construction
Certain models are now AEC-Q200 qualified
Gerelateerde Links
- TE Connectivity SQBW50100RJ, 100 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB10RJ, 10 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB22RJ, 22 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB1K0J, 1000 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB47RJ, 47 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB33RJ, 33 Ω 10 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQBW5010RJ, 10 Ω 50 W Ceramic Chassis Mount Resistor ±5 %
- TE Connectivity SQMB10WB1R0J, 1 Ω 10 W Ceramic Chassis Mount Resistor ±5 %