- RS-stocknr.:
- 188-324
- Fabrikantnummer:
- HS200 100R J
- Fabrikant:
- Arcol
37 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 26,78
(excl. BTW)
€ 32,40
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,78 |
5 - 9 | € 25,17 |
10 - 24 | € 23,03 |
25 - 49 | € 21,69 |
50 + | € 19,01 |
- RS-stocknr.:
- 188-324
- Fabrikantnummer:
- HS200 100R J
- Fabrikant:
- Arcol
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100Ω |
Power Rating | 200W |
Series | HS200 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 41.8 x 121 x 72.5mm |
Overall Width | 72.5mm |
Overall Length | 121mm |
Overall Height | 41.8mm |