Durakool XV3 150R J, 150 Ω 100 W Wirewound High Power Resistor ±5 %
- RS-stocknr.:
- 457-450
- Fabrikantnummer:
- XV3 150R J
- Fabrikant:
- Durakool
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,25
(excl. BTW)
€ 18,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 72 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 15,25 |
| 5 + | € 14,79 |
*prijsindicatie
- RS-stocknr.:
- 457-450
- Fabrikantnummer:
- XV3 150R J
- Fabrikant:
- Durakool
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
| Merk | Durakool | |
| Product Type | High Power Resistor | |
| Resistance | 150Ω | |
| Power Rating | 100W | |
| Series | XV3 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 47.5mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 26mm | |
| Alles selecteren | ||
|---|---|---|
Merk Durakool | ||
Product Type High Power Resistor | ||
Resistance 150Ω | ||
Power Rating 100W | ||
Series XV3 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 260 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard AEC-Q200 | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -40°C | ||
Overall Length 47.5mm | ||
Maximum Operating Temperature 155°C | ||
Overall Width 3.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 26mm | ||
- Land van herkomst:
- KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.
Compact design
Non inductive winding available
Gerelateerde Links
- Durakool XV3 100R J, 100 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 33R J, 33 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 220R J, 220 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 10R J, 10 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 22R J, 22 Ω 100 W Wirewound High Power Resistor ±5 %
- Arcol Ohmite HS150 150R J, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 150R J, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 150R J, 150 Ω 75 W Wirewound Chassis Mount Resistor ±5 %