TE Connectivity, 2.2 Ω 100 W Thick Film Chassis Mount Resistor ±10 %

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
136-1679
Fabrikantnummer:
BDS2A1002R2K
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Resistance

2.2Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

BDS100

Package/Case

Planar

Tolerance

±10 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

38mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Overall Height

21mm

Overall Width

25.5mm

Niet conform

100 Watt BDS100 Series


From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:


Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.