PCN RXM50 R050 A, 50 mΩ 50 W Power Shunt Chassis Mount Resistor ±0.05 %
- RS-stocknr.:
- 161-5844
- Fabrikantnummer:
- RXM50 R050 A
- Fabrikant:
- PCN
Tijdelijk niet op voorraad
- RS-stocknr.:
- 161-5844
- Fabrikantnummer:
- RXM50 R050 A
- Fabrikant:
- PCN
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
| Merk | PCN | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50mΩ | |
| Power Rating | 50W | |
| Series | RXM | |
| Packaging | Planar | |
| Package/Case | Planar | |
| Tolerance | ±0.05 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Power Shunt | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -50°C | |
| Overall Length | 90mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 41mm | |
| Overall Width | 65mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk PCN | ||
Product Type Chassis Mount Resistor | ||
Resistance 50mΩ | ||
Power Rating 50W | ||
Series RXM | ||
Packaging Planar | ||
Package/Case Planar | ||
Tolerance ±0.05 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Power Shunt | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -50°C | ||
Overall Length 90mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 41mm | ||
Overall Width 65mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
Low cost Power Shunt Resistors
Gerelateerde Links
- PCN RXM50 R010 A, 10 mΩ 50 W Power Shunt Chassis Mount Resistor ±0.05 %
- PCN RXM50 R100 A, 100 mΩ 50 W Power Shunt Chassis Mount Resistor ±0.05 %
- PCN RHF50ML R010 B, 10 mΩ 10 W Wirewound Chassis Mount Resistor ±0.1 %
- PCN RHF50ML R500 Q, 500 mΩ 10 W Wirewound Chassis Mount Resistor ±0.02 %
- Isabellenhutte 50 mΩ Surface Mount Resistor - SMT-R050-1.0
- PCN RHF50ML 1R00 Q, 1 Ω 10 W Wirewound Chassis Mount Resistor ±0.02 %
- Isabellenhutte 50 mΩ, 2010 Ceramic Resistor ±1 % 2 W - CMP-R050-1.0
- Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U