Arcol Ohmite HS25 10R F, 10 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 162-3396
- Fabrikantnummer:
- HS25 10R F
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 25 eenheden)*
€ 66,10
(excl. BTW)
€ 79,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 775 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 25 - 75 | € 2,644 | € 66,10 |
| 100 - 225 | € 2,459 | € 61,48 |
| 250 - 475 | € 2,248 | € 56,20 |
| 500 + | € 2,089 | € 52,23 |
*prijsindicatie
- RS-stocknr.:
- 162-3396
- Fabrikantnummer:
- HS25 10R F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Diameter | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Diameter 14.2mm | ||
- Land van herkomst:
- GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Gerelateerde Links
- Arcol Ohmite HS25 10R F, 10 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 10R J, 10 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R5 F, 500 mΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 R1 F, 100 mΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 8R F, 8 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 2R2 F, 2.2 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 30R F, 30 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 500R F, 500 Ω 25 W Aluminium Chassis Mount Resistor ±1 %