TE Connectivity HSC300330RJ, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 164-3733
- Fabrikantnummer:
- HSC300330RJ
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 164-3733
- Fabrikantnummer:
- HSC300330RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 330 Ω | |
| Power Rating | 300 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | HSC300 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 330 Ω | ||
Power Rating 300 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series HSC300 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Gerelateerde Links
- TE Connectivity HSC300330RJ, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-2176727-1, 330 Ω 300 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJP300J330RJ, 330 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1500J330RJ, 330 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %