TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 164-4259
- Artikelnummer Distrelec:
- 304-47-753
- Fabrikantnummer:
- THS10100RJ
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 166,80
(excl. BTW)
€ 201,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 - 400 | € 1,668 | € 166,80 |
| 500 - 900 | € 1,334 | € 133,40 |
| 1000 + | € 1,168 | € 116,80 |
*prijsindicatie
- RS-stocknr.:
- 164-4259
- Artikelnummer Distrelec:
- 304-47-753
- Fabrikantnummer:
- THS10100RJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | THS10 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 9mm | |
| Overall Width | 17mm | |
| Standards/Approvals | MIL | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series THS10 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 9mm | ||
Overall Width 17mm | ||
Standards/Approvals MIL | ||
- Land van herkomst:
- IN
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS10100RJ, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC10010RJ, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J10RCX, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC100100RJ, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J100RCX, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCF110J100RJ ±5 %