TE Connectivity THS254R7J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 164-4356
- Fabrikantnummer:
- THS254R7J
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 100 eenheden)*
€ 235,20
(excl. BTW)
€ 284,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 16 november 2026
- Plus verzending 200 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 2,352 | € 235,20 |
*prijsindicatie
- RS-stocknr.:
- 164-4356
- Fabrikantnummer:
- THS254R7J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 25W | |
| Series | THS25 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 25W | ||
Series THS25 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
- Land van herkomst:
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS254R7J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA254R7J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2176721-9, 4.7 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %