TE Connectivity, 50 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 164-4409
- Artikelnummer Distrelec:
- 304-47-774
- Fabrikantnummer:
- THS5050KJ
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 100 eenheden)*
€ 309,50
(excl. BTW)
€ 374,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 200 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 3,095 | € 309,50 |
*prijsindicatie
- RS-stocknr.:
- 164-4409
- Artikelnummer Distrelec:
- 304-47-774
- Fabrikantnummer:
- THS5050KJ
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50kΩ | |
| Power Rating | 50W | |
| Series | THS50 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 17mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 50kΩ | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 17mm | ||
Standards/Approvals RoHS | ||
Overall Width 30mm | ||
- Land van herkomst:
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Gerelateerde Links
- TE Connectivity THS5050KJ, 50 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5050KJ, 50 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.3 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %