Arcol Ohmite HS100 6R8 J, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-3838
- Fabrikantnummer:
- HS100 6R8 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 90 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 doos van 45 eenheden)*
€ 325,76
(excl. BTW)
€ 394,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 135 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 45 stuk(s) vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 45 - 45 | € 7,239 | € 325,76 | - |
| 90 + | € 6,949 | € 312,71 | 4% |
*prijsindicatie
- RS-stocknr.:
- 166-3838
- Fabrikantnummer:
- HS100 6R8 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 6.8Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Width | 47.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 6.8Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 88mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Width 47.5mm | ||
- Land van herkomst:
- GB
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS100 6R8 J, 6.8 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 6R8 J, 6.8 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 6R8 J, 6.8 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 6R8 J, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 6R8 J, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 6R8 J, 6.8 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 6R8 J, 6.8 Ω 25 W Aluminium Chassis Mount Resistor ±5 %