Arcol Ohmite HS25 R01 K, 10 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- RS-stocknr.:
- 166-4066
- Fabrikantnummer:
- HS25 R01 K
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 25 eenheden)*
€ 166,92
(excl. BTW)
€ 201,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 100 stuk(s) vanaf 23 november 2026
- Plus verzending 1.000 stuk(s) vanaf 17 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 25 - 75 | € 6,677 | € 166,93 |
| 100 - 225 | € 6,21 | € 155,25 |
| 250 - 475 | € 5,676 | € 141,90 |
| 500 + | € 5,275 | € 131,88 |
*prijsindicatie
- RS-stocknr.:
- 166-4066
- Fabrikantnummer:
- HS25 R01 K
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 10mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±10 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 14.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 10mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±10 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 14.6mm | ||
- Land van herkomst:
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS25 R01 K, 10 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS50 R01 K, 10 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS25 R02 K, 20 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite HS25 R24 J, 240 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R56 J, 560 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R22 J, 220 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R15 J, 150 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R1 J, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %