Arcol Ohmite HS25 2R7 J, 2.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4082
- Fabrikantnummer:
- HS25 2R7 J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 25 eenheden)*
€ 94,88
(excl. BTW)
€ 114,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 225 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 25 - 25 | € 3,795 | € 94,88 |
| 50 - 75 | € 3,643 | € 91,08 |
| 100 - 225 | € 3,453 | € 86,33 |
| 250 + | € 3,188 | € 79,70 |
*prijsindicatie
- RS-stocknr.:
- 166-4082
- Fabrikantnummer:
- HS25 2R7 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 2.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.6mm | |
| Overall Width | 28mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 2.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.6mm | ||
Overall Width 28mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- Land van herkomst:
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS25 2R7 J, 2.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 2R7 J, 2.7 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 2R7 J, 2.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 2R7 J, 2.7 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 24R J, 24 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 75R J, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 270R J, 270 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R24 J, 240 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %