Arcol Ohmite HS10 15R J, 15 Ω 10 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4102
- Fabrikantnummer:
- HS10 15R J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 272,60
(excl. BTW)
€ 329,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 23 november 2026
- Plus verzending 2.000 stuk(s) vanaf 17 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 100 | € 2,726 | € 272,60 |
| 200 + | € 2,487 | € 248,70 |
*prijsindicatie
- RS-stocknr.:
- 166-4102
- Fabrikantnummer:
- HS10 15R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 15Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 8.8mm | |
| Overall Width | 16.5mm | |
| Overall Diameter | 8.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 15Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 8.8mm | ||
Overall Width 16.5mm | ||
Overall Diameter 8.5mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS10 15R J, 15 Ω 10 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 15R J, 15 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 15R J, 15 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 15R J, 15 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite LPR50 15R J, 15 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS50M 15R J M303, 15 Ω 50 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25M 15R J M303, 15 Ω 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS15 15R J, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %