Arcol Ohmite HS10 4R7 J, 4.7 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4112
- Fabrikantnummer:
- HS10 4R7 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 200 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 272,60
(excl. BTW)
€ 329,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 200 stuk(s) vanaf 03 maart 2027
- Plus verzending 200 stuk(s) vanaf 28 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 2,726 | € 272,60 | - |
| 200 + | € 2,487 | € 248,70 | 8% |
*prijsindicatie
- RS-stocknr.:
- 166-4112
- Fabrikantnummer:
- HS10 4R7 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS10 4R7 J, 4.7 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 4R7 J, 4.7 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 4R7 J, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite FPA250 4R7 J, 4.7 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS10 4K7 J, 4.7 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 4R7 J, 4.7 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 4R7 J, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 4R7 J, 4.7 Ω 50 W Aluminium Chassis Mount Resistor ±5 %