Arcol Ohmite HS10 22R J, 22 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4115
- Fabrikantnummer:
- HS10 22R J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 200 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 272,60
(excl. BTW)
€ 329,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 900 stuk(s) vanaf 16 november 2026
- Plus verzending 200 stuk(s) vanaf 21 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 2,726 | € 272,60 | - |
| 200 - 300 | € 2,487 | € 248,70 | 8% |
| 400 - 500 | € 2,214 | € 221,40 | 18% |
| 600 - 900 | € 1,941 | € 194,10 | 28% |
| 1000 + | € 1,625 | € 162,50 | 40% |
*prijsindicatie
- RS-stocknr.:
- 166-4115
- Fabrikantnummer:
- HS10 22R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 8.8mm | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Width | 16.5mm | |
| Overall Diameter | 8.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 8.8mm | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Width 16.5mm | ||
Overall Diameter 8.5mm | ||
- Land van herkomst:
- GB
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS10 22R J, 22 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 22R J, 22 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 22R J, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 22R J, 22 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R68 J, 680 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 1R5 J, 1.5 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R47 J, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 1R J, 1 Ω 10 W Wirewound Chassis Mount Resistor ±5 %