Arcol Ohmite HS50 470R J, 470 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4152
- Fabrikantnummer:
- HS50 470R J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 60 meer toe om € 9,12 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 20 eenheden)*
€ 75,82
(excl. BTW)
€ 91,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 60 stuk(s) vanaf 16 november 2026
- Plus verzending 1.180 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 20 - 40 | € 3,791 | € 75,82 | - |
| 60 - 80 | € 3,639 | € 72,78 | € 9,12 |
| 100 - 180 | € 3,374 | € 67,48 | € 41,70 |
| 200 + | € 3,184 | € 63,68 | € 121,40 |
*prijsindicatie
- RS-stocknr.:
- 166-4152
- Fabrikantnummer:
- HS50 470R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Diameter | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Diameter 14.2mm | ||
- Land van herkomst:
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS50 470R J, 470 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 470R J, 470 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 470R J, 470 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite KABR1000 470R J, 470 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS15 470R J, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 470R J, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 470R J, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 470R J, 470 Ω 25 W Wirewound Chassis Mount Resistor ±5 %