- RS-stocknr.:
- 166-4200
- Fabrikantnummer:
- HS50 27R J
- Fabrikant:
- Arcol
100 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
220 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een tas van 20)
€ 3,529
(excl. BTW)
€ 4,27
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
20 - 40 | € 3,529 | € 70,58 |
60 - 80 | € 3,388 | € 67,76 |
100 - 180 | € 3,141 | € 62,82 |
200 + | € 2,965 | € 59,30 |
*prijsindicatie |
- RS-stocknr.:
- 166-4200
- Fabrikantnummer:
- HS50 27R J
- Fabrikant:
- Arcol
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 27Ω |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 14.8 x 72.5 x 29.7mm |
Overall Length | 72.5mm |
Overall Width | 29.7mm |
Overall Height | 14.8mm |