Arcol Ohmite HS50 150R J, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4205
- Fabrikantnummer:
- HS50 150R J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 20 eenheden)*
€ 122,42
(excl. BTW)
€ 148,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 860 stuk(s) vanaf 25 november 2026
- Plus verzending 340 stuk(s) vanaf 09 december 2026
- Plus verzending 140 stuk(s) vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 20 - 40 | € 6,121 | € 122,42 |
| 60 - 80 | € 5,876 | € 117,52 |
| 100 - 180 | € 5,448 | € 108,96 |
| 200 + | € 5,142 | € 102,84 |
*prijsindicatie
- RS-stocknr.:
- 166-4205
- Fabrikantnummer:
- HS50 150R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 150Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 29.7mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 150Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- Land van herkomst:
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS50 150R J, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 150R J, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 150R F, 150 Ω 50 W Wirewound Wirewound Fixed Resistor ±1 %
- Arcol Ohmite HS75 150R J, 150 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 150R J, 150 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R15 J, 150 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 560R J, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R68 J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %