Arcol Ohmite HS50 10K J, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4210
- Fabrikantnummer:
- HS50 10K J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 60 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 20 eenheden)*
€ 94,18
(excl. BTW)
€ 113,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 360 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 280 stuk(s) vanaf 25 november 2026
- Plus verzending 2.400 stuk(s) vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 20 - 40 | € 4,709 | € 94,18 | - |
| 60 - 80 | € 4,52 | € 90,40 | 4% |
| 100 - 180 | € 4,191 | € 83,82 | 11% |
| 200 + | € 3,955 | € 79,10 | 16% |
*prijsindicatie
- RS-stocknr.:
- 166-4210
- Fabrikantnummer:
- HS50 10K J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 10kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±25 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 29.7mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 14.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 10kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±25 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 29.7mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 14.8mm | ||
- Land van herkomst:
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS50 10K J, 10 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 10K J, 10 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 10K J, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 10K J, 10 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 6K8 J, 6.8 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 47K J, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 5K6 J, 5.6 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 33K J, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %