Arcol Ohmite HS15 680R J, 680 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4233
- Fabrikantnummer:
- HS15 680R J
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 279,90
(excl. BTW)
€ 338,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 200 stuk(s) vanaf 14 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 100 | € 2,799 | € 279,90 |
| 200 + | € 2,553 | € 255,30 |
*prijsindicatie
- RS-stocknr.:
- 166-4233
- Fabrikantnummer:
- HS15 680R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS15 680R J, 680 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 680R J, 680 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 680R J, 680 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 680R J, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 680R J, 680 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 680R J, 680 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 680R J, 680 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R68 J, 680 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %