Arcol Ohmite HS15 500R J, 500 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4241
- Fabrikantnummer:
- HS15 500R J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 200 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 214,20
(excl. BTW)
€ 259,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 2,142 | € 214,20 | - |
| 200 + | € 2,057 | € 205,70 | 3% |
*prijsindicatie
- RS-stocknr.:
- 166-4241
- Fabrikantnummer:
- HS15 500R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 500Ω | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 11mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 500Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 11mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS15 500R J, 500 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 500R J, 500 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 500R J, 500 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R5 J, 500 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 10R J, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 1K J, 1 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 470R J, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 12R J, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %