Arcol Ohmite HS75 47R J, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 166-4261
- Fabrikantnummer:
- HS75 47R J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 120 meer toe om € 44,28 te besparen
Bekijk bulkkortingSubtotaal (1 doos van 60 eenheden)*
€ 552,30
(excl. BTW)
€ 668,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 60 stuk(s) vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 60 - 60 | € 9,205 | € 552,30 | - |
| 120 + | € 8,836 | € 530,16 | € 44,28 |
*prijsindicatie
- RS-stocknr.:
- 166-4261
- Fabrikantnummer:
- HS75 47R J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- Land van herkomst:
- GB
75W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and benefits:
At high ambient temperatures dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS75 47R J, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite FPA250 47R J, 47 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS150 47R J, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 47R J, 47 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 47R J, 47 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 47R J, 47 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 47R J, 47 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 47R J, 47 Ω 10 W Wirewound Chassis Mount Resistor ±5 %