TE Connectivity, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 173-5407
- Fabrikantnummer:
- SQBW204R7J
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 173-5407
- Fabrikantnummer:
- SQBW204R7J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 20W | |
| Series | SQ | |
| Package/Case | Planar | |
| Packaging | Box | |
| Temperature Coefficient | ±300 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 60mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 14mm | |
| Overall Height | 13.5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 20W | ||
Series SQ | ||
Package/Case Planar | ||
Packaging Box | ||
Temperature Coefficient ±300 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Tab | ||
Minimum Operating Temperature -55°C | ||
Overall Length 60mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 14mm | ||
Overall Height 13.5mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Gerelateerde Links
- TE Connectivity SQBW204R7J, 4.7 Ω 20 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 40 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1004R7J, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1230J4R7J, 4.7 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity SQBW304R7JFASTON, 4.7 Ω 30 W Wirewound Chassis Mount Resistor ±5 %