TE Connectivity, 820mΩ 25W Wire Wound Chassis Mount Resistor HSA25R82J ±5%
- RS-stocknr.:
- 173-5474
- Fabrikantnummer:
- HSA25R82J
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-5474
- Fabrikantnummer:
- HSA25R82J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 820mΩ | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 820mΩ | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- Land van herkomst:
- IN
Gerelateerde Links
- TE Connectivity, 820mΩ 25W Wire Wound Chassis Mount Resistor HSA25R82J ±5%
- RS PRO, 820mΩ 25W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 25W Wire Wound Chassis Mount Resistor HSA252R2J ±5%
- TE Connectivity, 2Ω 25W Wire Wound Chassis Mount Resistor THS252R0J ±5%
- TE Connectivity, 560Ω 25W Wire Wound Chassis Mount Resistor THS25560RJ ±5%
- Ohmite, 3kΩ 25W Wire Wound Chassis Mount Resistor L25J3K0E ±5%
- Vishay, 2Ω 25W Wire Wound Chassis Mount Resistor RH0252R000FE02 ±1%
- TE Connectivity, 5Ω 25W Wire Wound Panel Mount Resistor THS255R0J ±5%