Arcol Ohmite HS50F 15R F, 15 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 185-9372
- Fabrikantnummer:
- HS50F 15R F
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 25 meer toe om € 6,15 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 47,37
(excl. BTW)
€ 57,32
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 9,474 | € 47,37 | - |
| 25 - 45 | € 9,228 | € 46,14 | € 6,15 |
| 50 - 95 | € 8,99 | € 44,95 | € 24,20 |
| 100 + | € 8,764 | € 43,82 | € 71,00 |
*prijsindicatie
- RS-stocknr.:
- 185-9372
- Fabrikantnummer:
- HS50F 15R F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 15Ω | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 15Ω | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 14.2mm | ||
Standards/Approvals RoHS | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS50F 15R F, 15 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 15R F, 15 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 15R F, 15 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50 15R F, 15 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75 15R F, 15 Ω 75 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 15R F, 15 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50E3 15R F M145, 15 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 15R F M193, 15 Ω 100 W Wirewound Chassis Mount Resistor ±1 %