Arcol Ohmite HS50F 4R7 F, 4.7 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 185-9403
- Fabrikantnummer:
- HS50F 4R7 F
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 25 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 59,21
(excl. BTW)
€ 71,65
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 11,842 | € 59,21 | - |
| 25 - 45 | € 11,534 | € 57,67 | 2% |
| 50 - 95 | € 11,24 | € 56,20 | 5% |
| 100 + | € 10,956 | € 54,78 | 7% |
*prijsindicatie
- RS-stocknr.:
- 185-9403
- Fabrikantnummer:
- HS50F 4R7 F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.2mm | |
| Overall Height | 14.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7Ω | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Width 14.2mm | ||
Overall Height 14.8mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS50F 4R7 F, 4.7 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 4R7 F, 4.7 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 4K7 F, 4.7 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25E3 4R7 F M145, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 4R7 F M193, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50E3 4R7 F M145, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±1 %