Arcol Ohmite HS50F 24R F 200MM M404, 24 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 185-9935
- Fabrikantnummer:
- HS50F 24R F 200MM M404
- Fabrikant:
- Arcol Ohmite
Subtotaal (1 eenheid)*
€ 21,12
(excl. BTW)
€ 25,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 184 stuk(s) vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,12 |
*prijsindicatie
- RS-stocknr.:
- 185-9935
- Fabrikantnummer:
- HS50F 24R F 200MM M404
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 24Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 14.2mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 24Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 14.2mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS50F 24R F 200MM M404, 24 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 56R F 200MM M404, 56 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 3R3 F 200MM M404, 3.3 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 1K F 200MM M404, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 470R F 200MM M404, 470 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 24R F, 24 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50E3 24R F M145, 24 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 10R F, 10 Ω 50 W Aluminium Chassis Mount Resistor ±1 %