Arcol Ohmite HS25F 4K7 F, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 185-9968
- Fabrikantnummer:
- HS25F 4K7 F
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 10 meer toe om € 28,00 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 18,68
(excl. BTW)
€ 22,60
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 18,68 | - |
| 10 - 24 | € 15,88 | € 28,00 |
| 25 - 49 | € 13,99 | € 117,25 |
| 50 - 74 | € 12,14 | € 327,00 |
| 75 + | € 11,20 | € 561,00 |
*prijsindicatie
- RS-stocknr.:
- 185-9968
- Fabrikantnummer:
- HS25F 4K7 F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 4.7kΩ | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 25 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 4.7kΩ | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Temperature Coefficient 25 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS | ||
Overall Width 14.2mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS25F 4K7 F, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 4K7 F, 4.7 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 4K7 F, 4.7 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 4R7 F, 4.7 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 4K7 J, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 4K7 J, 4.7 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25M 4K7 J M303, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS25F 15R F, 15 Ω 25 W Aluminium Chassis Mount Resistor ±1 %