Arcol Ohmite HS100F R47 J, 470 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 186-0087
- Artikelnummer Distrelec:
- 301-40-425
- Fabrikantnummer:
- HS100F R47 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 10 meer toe om € 28,10 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 18,73
(excl. BTW)
€ 22,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 18,73 | - |
| 10 - 24 | € 15,92 | € 28,10 |
| 25 - 49 | € 14,04 | € 117,25 |
| 50 + | € 12,17 | € 328,00 |
*prijsindicatie
- RS-stocknr.:
- 186-0087
- Artikelnummer Distrelec:
- 301-40-425
- Fabrikantnummer:
- HS100F R47 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 470mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100F | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 27.3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 470mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS | ||
Overall Width 27.3mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS100F R47 J, 470 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R47 J, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 R47 J, 470 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 R47 J, 470 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R47 J, 470 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 R47 J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R47 J, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R47 J, 470 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %