Arcol Ohmite HS100F 330R F, 330 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 186-0091
- Artikelnummer Distrelec:
- 301-40-409
- Fabrikantnummer:
- HS100F 330R F
- Fabrikant:
- Arcol Ohmite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 19,66
(excl. BTW)
€ 23,79
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 19,66 |
| 10 - 24 | € 16,71 |
| 25 - 49 | € 14,75 |
| 50 + | € 12,78 |
*prijsindicatie
- RS-stocknr.:
- 186-0091
- Artikelnummer Distrelec:
- 301-40-409
- Fabrikantnummer:
- HS100F 330R F
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 330Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100F | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 27.3mm | |
| Overall Height | 24.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 330Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Width 27.3mm | ||
Overall Height 24.1mm | ||
- Land van herkomst:
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Gerelateerde Links
- Arcol Ohmite HS100F 330R F, 330 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 330R F, 330 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 330R F M193, 330 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 330R J, 330 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150M 330R JM407, 330 Ω 150 W Aluminium Chassis Mount Resistor 5 %
- Arcol Ohmite HS50 330R J, 330 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 330R J, 330 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 330R J, 330 Ω 200 W Aluminium Chassis Mount Resistor ±5 %