Arcol Ohmite HS150E6 82R F M193, 82 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- RS-stocknr.:
- 195-4256
- Artikelnummer Distrelec:
- 301-64-223
- Fabrikantnummer:
- HS150E6 82R F M193
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 5 meer toe om € 7,20 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 23,96
(excl. BTW)
€ 28,99
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 23,96 | - |
| 5 - 9 | € 22,52 | € 7,20 |
| 10 - 24 | € 20,28 | € 36,80 |
| 25 - 49 | € 18,66 | € 132,50 |
| 50 + | € 16,51 | € 372,50 |
*prijsindicatie
- RS-stocknr.:
- 195-4256
- Artikelnummer Distrelec:
- 301-64-223
- Fabrikantnummer:
- HS150E6 82R F M193
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 82Ω | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | IEC 115, RoHS, MIL 18546 | |
| Overall Width | 47.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 82Ω | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals IEC 115, RoHS, MIL 18546 | ||
Overall Width 47.5mm | ||
- Land van herkomst:
- GB
150 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Gerelateerde Links
- Arcol Ohmite HS150E6 82R F M193, 82 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 150R F M193, 150 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 6R8 F M193, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 2R F M193, 2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 2R2 F M193, 2.2 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 330R F M193, 330 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 33R F M193, 33 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS150E6 3R3 F M193, 3.3 Ω 150 W Wirewound Chassis Mount Resistor ±1 %