TE Connectivity HCH215J6R8J, 6.8 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- RS-stocknr.:
- 237-2330
- Fabrikantnummer:
- HCH215J6R8J
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 237-2330
- Fabrikantnummer:
- HCH215J6R8J
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 6.8Ω | |
| Product Type | Wirewound Panel Mount Resistor | |
| Power Rating | 300W | |
| Series | HCH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Maximum Operating Temperature | 375°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 6.8Ω | ||
Product Type Wirewound Panel Mount Resistor | ||
Power Rating 300W | ||
Series HCH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Maximum Operating Temperature 375°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 6.8 ohm.
High power overload capability
IP54 ingress protection
PTFE insulated
Flying Leads for flexibility of connection
Gerelateerde Links
- TE Connectivity, 6.8 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC3006R8J, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJP300J6R8J, 6.8 Ω 300 W Wirewound Power Resistor 5 %
- TE Connectivity 2176727-1, 6.8 Ω 300 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J68RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %