Arcol Ohmite HS50 6K8 J, 6.8 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS-stocknr.:
- 252-2883
- Fabrikantnummer:
- HS50 6K8 J
- Fabrikant:
- Arcol Ohmite
Ontvang bulkkorting
Voeg 5 meer toe om € 2,95 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,53
(excl. BTW)
€ 7,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 81 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 15 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 6,53 | - |
| 5 - 9 | € 5,94 | € 2,95 |
| 10 - 19 | € 5,36 | € 11,70 |
| 20 - 49 | € 4,70 | € 36,60 |
| 50 + | € 3,98 | € 127,50 |
*prijsindicatie
- RS-stocknr.:
- 252-2883
- Fabrikantnummer:
- HS50 6K8 J
- Fabrikant:
- Arcol Ohmite
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
| Merk | Arcol Ohmite | |
| Resistance | 6.8kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 29.7mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | IEC 115, RoHS, MIL 18546 | |
| Alles selecteren | ||
|---|---|---|
Merk Arcol Ohmite | ||
Resistance 6.8kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
Standards/Approvals IEC 115, RoHS, MIL 18546 | ||
- Land van herkomst:
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Gerelateerde Links
- Arcol Ohmite HS50 6K8 J, 6.8 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 6K8 J, 6.8 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 6K8 J, 6.8 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 6K8 J, 6.8 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 6R8 J, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 560R J, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R68 J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 3R9 J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %